Add To Favorites
Product Overview
Digi-Key Part Number MAX203CPP+G36-ND
Quantity Available 490
Can ship immediately

Factory Stock ?: 15.102
Manufacturer

Manufacturer Part Number

MAX203CPP+G36

Description IC TXRX RS232 5V W/CAPS 20-DIP
Expanded Description 2/2 Transceiver Full RS232 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 18
Other Names MAX203CPPG36

11:02:32 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 5,88900 58,89
25 5,48960 137,24
50 5,30900 265,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback