Add To Favorites
Product Overview
Digi-Key Part Number MAX202CSE+TCT-ND
Quantity Available 1.499
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX202CSE+T

Description IC TXRX RS-232 W/CAP 16-SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX202CSE+TCT

17:29:45 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
10 3,99300 39,93
25 3,20000 80,00
50 3,03960 151,98
100 2,79420 279,42
250 2,65264 663,16
500 2,55824 1.279,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX202CSE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.017 - Immediate
  • Unit Price: 2,33000
  • Tape & Reel (TR) ? : MAX202CSE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,91806
  • Digi-Reel® ? : MAX202CSE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback