Add To Favorites
Product Overview
Digi-Key Part Number MAX1974EUB+-ND
Quantity Available 561
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1974EUB+

Description IC REG BUCK ADJ/PROG 1A 10UMAX
Expanded Description Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1V, 1.5V) 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.75V (1V, 1.5V)
Voltage - Output (Max) 5.5V
Current - Output 1A
Frequency - Switching 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

03:35:08 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,75000 6,75
10 6,41000 64,10
25 4,67280 116,82
50 4,43680 221,84
100 3,11520 311,52
250 3,09632 774,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1974EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,62433
Send Feedback