Add To Favorites
Product Overview
Digi-Key Part Number MAX195BEWE+-ND
Quantity Available 119
Can ship immediately

Factory Stock ?: 782
Manufacturer

Manufacturer Part Number

MAX195BEWE+

Description IC ADC 16BIT 85KSPS W/SD 16-SOIC
Expanded Description 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 85k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

02:30:04 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 51,88000 51,88
10 49,28600 492,86
50 48,95880 2.447,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX195BEWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 39,28693
Send Feedback