Add To Favorites
Product Overview
Digi-Key Part Number MAX1954EUB+-ND
Quantity Available 4.974
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1954EUB+

Description IC REG CTRLR BUCK 10UMAX
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Frequency - Switching 300kHz
Duty Cycle (Max) 89%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

23:00:15 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,22000 5,22
10 4,96200 49,62
25 3,61840 90,46
50 3,43600 171,80
100 2,40910 240,91
250 2,38992 597,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1954EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,03478
Send Feedback