Add To Favorites
Product Overview
Digi-Key Part Number MAX1870AETJ+-ND
Quantity Available 1.721
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1870AETJ+

Description IC BATT CHRGR LI+ 32TQFN
Expanded Description Charger IC Multi-Chemistry 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1870A
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 2 ~ 4
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max 4A
Battery Pack Voltage 17.6V (Max)
Voltage - Supply (Max) 28V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-WQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 60

02:53:16 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,63000 14,63
10 13,89800 138,98
25 10,12960 253,24
50 9,62320 481,16
100 6,74990 674,99
250 6,70160 1.675,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1870AETJ+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,67940
Send Feedback