Add To Favorites
Product Overview
Digi-Key Part Number MAX1840EUB+-ND
Quantity Available 1.315
Can ship immediately

Factory Stock ?: 350
Manufacturer

Manufacturer Part Number

MAX1840EUB+

Description IC TRANS LEVEL SIM 10-UMAX
Expanded Description Smart Card Interface 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Smart Card
Interface MICROWIRE™, QSPI™, Serial, SPI™
Voltage - Supply 1.4 V ~ 5.5 V, 1.7 V ~ 5.5 V
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

12:05:14 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,66300 36,63
25 2,56760 64,19
50 2,43560 121,78
100 1,85970 185,97
250 1,76528 441,32
500 1,63312 816,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1840EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 1,65230
Send Feedback