Add To Favorites
Product Overview
Digi-Key Part Number MAX1823BEUB+-ND
Quantity Available 1.704
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1823BEUB+

Description IC SW USB DUAL W/FB 10-UMAX
Expanded Description USB, Peripherals PMIC 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications USB, Peripherals
Current - Supply 50µA
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:22:34 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,42200 24,22
25 1,69920 42,48
50 1,61420 80,71
100 1,22300 122,30
250 1,16188 290,47
500 1,08322 541,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1823BEUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 1,11987
Send Feedback