Add To Favorites
Product Overview
Digi-Key Part Number MAX1818EUT25#TG16CT-ND
Quantity Available 2.332
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1818EUT25#TG16

Description IC REG LDO 2.5V/ADJ 0.5A SOT23-6
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 2.5V, 1.25 V ~ 5 V 500mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 2.5V, 1.25 V ~ 5 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.21V @ 500mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX1818EUT25#TG16CT

19:44:18 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,58000 2,58
10 2,43600 24,36
25 1,94480 48,62
50 1,85020 92,51
100 1,69920 169,92
250 1,61424 403,56
500 1,55760 778,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1818EUT25#TG16TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,17056
  • Digi-Reel® ? : MAX1818EUT25#TG16DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback