Add To Favorites
Product Overview
Digi-Key Part Number MAX1811ESA+-ND
Quantity Available 2.403
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1811ESA+

Description IC CHARGER USB LI+ 8-SOIC
Expanded Description Charger IC Lithium-Ion 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant
Programmable Features -
Fault Protection Over Current
Charge Current - Max 500mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

15:00:32 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,99100 39,91
25 2,80080 70,02
50 2,66080 133,04
100 2,02590 202,59
250 1,92464 481,16
500 1,78552 892,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1811ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 1,79408
Send Feedback