Add To Favorites
Product Overview
Digi-Key Part Number MAX1793EUE33+-ND
Quantity Available 1.742
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1793EUE33+

Description IC REG LDO 3.3V/ADJ 1A 16TSSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.25 V ~ 5 V 1A 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1793
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1334 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 3.3V, 1.25 V ~ 5 V
Current - Output 1A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Additional Resources
Standard Package ? 96

04:38:19 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,60900 36,09
25 2,53400 63,35
50 2,40900 120,45
100 1,83320 183,32
250 1,73724 434,31
500 1,61248 806,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1793EUE33+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 92.500 - Factory Stock ?
  • Unit Price: 1,63167
Send Feedback