Add To Favorites
Product Overview
Digi-Key Part Number MAX1790EUA+-ND
Quantity Available 396
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1790EUA+

Description IC REG BST SEPIC ADJ 1.2A 8UMAX
Expanded Description Boost, SEPIC Switching Regulator IC Positive Adjustable 2.6V 1 Output 1.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.6V
Voltage - Output (Max) 12V
Current - Output 1.2A (Switch)
Frequency - Switching 640kHz, 1.22MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

09:27:15 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,62000 9,62
10 9,13800 91,38
25 6,66480 166,62
50 6,33420 316,71
100 4,43680 443,68
250 4,40848 1.102,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1790EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,93586
Send Feedback