Add To Favorites
Product Overview
Digi-Key Part Number MAX17504ATP+-ND
Quantity Available 5.062
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17504ATP+

Description IC REG BUCK ADJ 3.5A SYNC 20TQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Himalaya
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 54V
Current - Output 3.5A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 60

20:01:29 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,67000 4,67
10 4,43500 44,35
25 3,23040 80,76
50 3,06880 153,44
100 2,14730 214,73
250 2,10692 526,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17504ATP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,02262
Send Feedback