Add To Favorites
Product Overview
Digi-Key Part Number MAX1726EUK33+TCT-ND
Quantity Available 5.357
Can ship immediately

Factory Stock ?: 32.500
Manufacturer

Manufacturer Part Number

MAX1726EUK33+T

Description IC REG LDO 3.3V 20MA SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 20mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 20mA
Voltage - Dropout (Typical) 0.3V @ 20mA
Number of Regulators 1
Voltage - Input Up to 12V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1726EUK33+TCT

18:53:30 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49
10 3,29500 32,95
25 2,63360 65,84
50 2,51100 125,55
100 2,31280 231,28
250 2,19008 547,52
500 2,11456 1.057,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1726EUK33+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    32.500 - Factory Stock ?
  • Unit Price: 1,58593
  • Digi-Reel® ? : MAX1726EUK33+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.357 - Immediate
    32.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback