Add To Favorites
Product Overview
Digi-Key Part Number MAX1724EZK33+TCT-ND
Quantity Available 1.875
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1724EZK33+T

Description IC REG BST 3.3V 0.4A SYNC TSOT23
Expanded Description Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 400mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

20:17:08 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,55000 3,55
10 3,35000 33,50
25 2,67800 66,95
50 2,55300 127,65
100 2,35150 235,15
250 2,22672 556,68
500 2,14996 1.074,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1724EZK33+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,61248
  • Digi-Reel® ? : MAX1724EZK33+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback