Add To Favorites
Product Overview
Digi-Key Part Number MAX1722EZK+TCT-ND
Quantity Available 5.453
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1722EZK+T

Description IC REG BST ADJ 0.4A SYNC TSOT23
Expanded Description Boost Switching Regulator IC Positive Adjustable 2V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2V
Voltage - Output (Max) 5.5V
Current - Output 400mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1722EZK+TCT

14:33:40 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49
10 3,29800 32,98
25 2,63840 65,96
50 2,50640 125,32
100 2,30860 230,86
250 2,18976 547,44
500 2,11066 1.055,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1722EZK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,56554
  • Digi-Reel® ? : MAX1722EZK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.453 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback