Add To Favorites
Product Overview
Digi-Key Part Number MAX1719EUT+TCT-ND
Quantity Available 1.774
Can ship immediately

Factory Stock ?: 35.000
Manufacturer

Manufacturer Part Number

MAX1719EUT+T

Description IC REG SWTCHD CAP INV 25MA SOT23
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 25mA
Frequency - Switching 60kHz ~ 200kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1719EUT+TCT

12:07:09 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,54500 15,45
25 1,23800 30,95
50 1,17100 58,55
100 1,07500 107,50
250 1,02700 256,75
500 0,98860 494,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1719EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 35.000 - Factory Stock ?
  • Unit Price: 0,73905
  • Digi-Reel® ? : MAX1719EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.774 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback