Add To Favorites
Product Overview
Digi-Key Part Number MAX1705EEE+-ND
Quantity Available 228
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

MAX1705EEE+

Description IC REG BOOST ADJ 1A 16QSOP
Expanded Description Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A (Switch) 16-SSOP (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 5.5V
Current - Output 1A (Switch)
Frequency - Switching 260kHz ~ 340kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

08:40:24 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,07000 9,07
10 8,62100 86,21
25 6,04960 151,24
50 5,74720 287,36
100 4,37860 437,86
250 4,15968 1.039,92
500 3,85670 1.928,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1705EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 3,78242
Send Feedback