Add To Favorites
Product Overview
Digi-Key Part Number MAX1697UEUT+TCT-ND
Quantity Available 3.241
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1697UEUT+T

Description IC REG SWTCHD CAP INV 60MA SOT23
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 60mA
Frequency - Switching 120kHz ~ 400kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1697UEUT+TCT

00:30:04 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,13100 21,31
25 1,69880 42,47
50 1,62200 81,10
100 1,48770 148,77
250 1,41092 352,73
500 1,36292 681,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1697UEUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,01740
  • Digi-Reel® ? : MAX1697UEUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.241 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback