Add To Favorites
Product Overview
Digi-Key Part Number MAX16910CATA8/V+TCT-ND
Quantity Available 9.610
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16910CATA8/V+T

Description IC REG LDO 3.3V/5V/ADJ 8TDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 5V, Adjustable 200mA 8-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 3.3V, 5V, Adjustable
Current - Output 200mA
Voltage - Dropout (Typical) 0.28V @ 200mA
Number of Regulators 1
Voltage - Input 3.5 V ~ 30 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX16910CATA8/V+TCT

10:13:04 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,26200 12,62
25 1,00960 25,24
50 0,95900 47,95
100 0,88330 88,33
250 0,83780 209,45
500 0,80752 403,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16910CATA8/V+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,60564
  • Digi-Reel® ? : MAX16910CATA8/V+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback