Add To Favorites
Product Overview
Digi-Key Part Number MAX16910CASA9/V+-ND
Quantity Available 2.228
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

MAX16910CASA9/V+

Description IC REG LDO 3.3V/5V/ADJ 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 3.3V, 5V, Adjustable 200mA 8-SOIC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 3.3V, 5V, Adjustable
Current - Output 200mA
Voltage - Dropout (Typical) 0.28V @ 200mA
Number of Regulators 1
Voltage - Input 3.5 V ~ 30 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC Exposed Pad
 
For Use With
Additional Resources
Standard Package ? 100

15:20:30 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 2,32200 23,22
25 1,68960 42,24
50 1,60480 80,24
100 1,12340 112,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16910CASA9/V+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,93592
Send Feedback