Add To Favorites
Product Overview
Digi-Key Part Number MAX16907RAUE/V+-ND
Quantity Available 587
Can ship immediately

Factory Stock ?: 768
Manufacturer

Manufacturer Part Number

MAX16907RAUE/V+

Description IC REG BUCK ADJ/5V 3A 16TSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V (5V)
Voltage - Output (Max) 10V
Current - Output 3A
Frequency - Switching 2.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 96

03:34:30 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 5,84
10 5,55200 55,52
25 4,04240 101,06
50 3,84040 192,02
100 2,69810 269,81
250 2,67828 669,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16907RAUE/V+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 35.000 - Factory Stock ?
  • Unit Price: 1,77386
Send Feedback