Add To Favorites
Product Overview
Digi-Key Part Number MAX1683EUK+TCT-ND
Quantity Available 4.515
Can ship immediately

Factory Stock ?: 72.500
Manufacturer

Manufacturer Part Number

MAX1683EUK+T

Description IC REG SWITCHD CAP 2VIN SOT23
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 45mA SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2Vin
Voltage - Output (Max) -
Current - Output 45mA
Frequency - Switching 35kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • AS1310-BTDT-30 - ams | AS1310-BTDT-30CT-ND DigiKey Electronics
  • AS1310-BTDT-30
  • ams
  • IC REG BOOST 3V 0.32A 8TDFN
  • Unit Price 1,56000
  • AS1310-BTDT-30CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX1683EUK+TCT

10:21:11 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,54500 15,45
25 1,23800 30,95
50 1,17100 58,55
100 1,07500 107,50
250 1,02700 256,75
500 0,98860 494,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1683EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    72.500 - Factory Stock ?
  • Unit Price: 0,73905
  • Digi-Reel® ? : MAX1683EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.515 - Immediate
    72.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback