Add To Favorites
Product Overview
Digi-Key Part Number MAX16824AUE+-ND
Quantity Available 1.127
Can ship immediately

Factory Stock ?: 3.264
Manufacturer

Manufacturer Part Number

MAX16824AUE+

Description IC LED DRIVER LINEAR DIM 16TSSOP
Expanded Description LED Driver IC 3 Output Linear PWM Dimming 150mA 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 28V
Voltage - Output 36V
Current - Output / Channel 150mA
Frequency -
Dimming PWM
Applications Automotive, Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names Q3722702

11:44:59 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,79100 37,91
25 2,76440 69,11
50 2,62980 131,49
100 1,84280 184,28
250 1,82364 455,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16824AUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,55488
Send Feedback