Add To Favorites
Product Overview
Digi-Key Part Number MAX16820ATT+TCT-ND
Quantity Available 7.849
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16820ATT+T

Description IC LED DRIVER CTRLR DIM 6TDFN
Expanded Description LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 6-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 28V
Voltage - Output -
Current - Output / Channel -
Frequency 2MHz
Dimming PWM
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX16820ATT+TCT

16:20:32 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
10 1,83300 18,33
25 1,46840 36,71
50 1,39180 69,59
100 1,28610 128,61
250 1,21896 304,74
500 1,17096 585,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16820ATT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,88302
  • Digi-Reel® ? : MAX16820ATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback