Add To Favorites
Product Overview
Digi-Key Part Number MAX16814ATP+-ND
Quantity Available 885
Can ship immediately

Factory Stock ?: 225
Manufacturer

Manufacturer Part Number

MAX16814ATP+

Description IC LED DRIVER CTRLR DIM 20TQFN
Expanded Description LED Driver IC 4 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 150mA 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type DC DC Controller
Topology SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 4
Voltage - Supply (Min) 4.75V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel 150mA
Frequency 200kHz ~ 2MHz
Dimming PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 75

14:29:18 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,70700 37,07
25 2,69800 67,45
50 2,56320 128,16
100 1,80180 180,18
250 1,78552 446,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16814ATP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,50840
Send Feedback