Add To Favorites
Product Overview
Digi-Key Part Number MAX1678EUA+-ND
Quantity Available 1.728
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

MAX1678EUA+

Description IC REG BST ADJ/3.3V 0.55A 8UMAX
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 2V (3.3V) 1 Output 550mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1678
Part Numbering System
Mfg Application Notes Analog ICs for Low Voltage Systems
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1333 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2V (3.3V)
Voltage - Output (Max) 5.5V
Current - Output 550mA (Switch)
Frequency - Switching 150kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

01:17:46 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 4,25700 42,57
25 2,98760 74,69
50 2,83820 141,91
100 2,16600 216,60
250 2,05764 514,41
500 1,90454 952,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1678EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 32.500 - Factory Stock ?
  • Unit Price: 1,90835
Send Feedback