Add To Favorites
Product Overview
Digi-Key Part Number MAX1668MEE+-ND
Quantity Available 183
Can ship immediately

Factory Stock ?: 11.000
Manufacturer

Manufacturer Part Number

MAX1668MEE+

Description SENSOR TEMPERATURE SMBUS 16QSOP
Expanded Description Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -55°C ~ 125°C
Output Type SMBus
Voltage - Supply 4.5 V ~ 5.5 V
Resolution 7 b
Features Output Switch, Standby Mode
Accuracy - Highest (Lowest) ±2.5°C (±3.5°C)
Test Condition 60°C ~ 100°C (0°C ~ 85°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
  • FDSAS6062 - Pericom | FDSAS6062CT-ND DigiKey Electronics
  • FDSAS6062
  • Pericom
  • OSCILLATOR XO 62.5MHZ CMOS SMD
  • Unit Price 1,56000
  • FDSAS6062CT-ND
Additional Resources
Standard Package ? 100

11:35:56 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,67000 25,67
10 24,39000 243,90
25 17,77560 444,39
50 16,88700 844,35
100 11,84750 1.184,75
250 11,74876 2.937,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1668MEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,58816
Send Feedback