Add To Favorites
Product Overview
Digi-Key Part Number MAX1640EEE+-ND
Quantity Available 1.217
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1640EEE+

Description IC SW-MODE CUR SOURCE ADJ 16QSOP
Expanded Description Charger IC 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry -
Number of Cells -
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 26V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

23:44:19 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,51000 7,51
10 7,13100 71,31
25 5,00400 125,10
50 4,75380 237,69
100 3,62240 362,24
250 3,44124 860,31
500 3,19012 1.595,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1640EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 3,14250
Send Feedback