Add To Favorites
Product Overview
Digi-Key Part Number MAX1623EAP+-ND
Quantity Available 264
Can ship immediately

Factory Stock ?: 4.554
Manufacturer

Manufacturer Part Number

MAX1623EAP+

Description IC REG BUCK ADJ/PROG 3A 20SSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (2.525V, 3.33V) 1 Output 3A 20-SSOP (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.1V (2.525V, 3.33V)
Voltage - Output (Max) 3.8V
Current - Output 3A
Frequency - Switching Up to 350kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
  • W5300 - WIZnet | 1278-1009-ND DigiKey Electronics
  • W5300
  • WIZnet
  • IC CONTROLLER ETHERNET 100LQFP
  • Unit Price 7,92000
  • 1278-1009-ND
Additional Resources
Standard Package ? 66

01:54:55 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,77000 15,77
10 14,98100 149,81
25 10,91360 272,84
50 10,36820 518,41
100 7,27270 727,27
250 7,21348 1.803,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1623EAP+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 8.000 - Factory Stock ?
  • Unit Price: 5,24512
Send Feedback