Add To Favorites
Product Overview
Digi-Key Part Number MAX1605EUT#TG16CT-ND
Quantity Available 4.123
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX1605EUT#TG16

Description IC REG BOOST ADJ 0.35A SOT23-6
Expanded Description Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 350mA (Switch) SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 30V
Current - Output 350mA (Switch)
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1605EUT#TG16CT

12:00:09 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,79000 3,79
10 3,57000 35,70
25 2,86040 71,51
50 2,71620 135,81
100 2,50510 250,51
250 2,37072 592,68
500 2,28432 1.142,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1605EUT#TG16TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 1,71804
  • Digi-Reel® ? : MAX1605EUT#TG16DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.123 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback