Add To Favorites
Product Overview
Digi-Key Part Number MAX16050ETI+-ND
Quantity Available 898
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16050ETI+

Description IC POWER MONITR/SEQUENCER 28TQFN
Expanded Description Power Supply Controller Power Supply Monitor, Sequencer 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Power Supply Monitor, Sequencer
Voltage - Input -
Voltage - Supply 2.7 V ~ 13.2 V
Current - Supply 700µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

20:41:38 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,84000 6,84
10 6,50100 65,01
25 4,74280 118,57
50 4,50560 225,28
100 3,15560 315,56
250 3,13060 782,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16050ETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,66255
Send Feedback