Add To Favorites
Product Overview
Digi-Key Part Number MAX16028TP+-ND
Quantity Available 1.216
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16028TP+

Description IC SUPERVISORY CIRC TRPL 20TQFN
Expanded Description Supervisor Push-Pull, Totem Pole 3 Channel 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms/Adjustable Minimum
Voltage - Threshold 9 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

09:42:03 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,66000 5,66
10 5,38400 53,84
25 3,91600 97,90
50 3,72400 186,20
100 2,61070 261,07
250 2,59148 647,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16028TP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,11158
Send Feedback