Add To Favorites
Product Overview
Digi-Key Part Number MAX16013TT+TCT-ND
Quantity Available 5.023
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX16013TT+T

Description IC OVERVOLTAGE PROT/DETEC 6TDFN
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 6-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX16013TT+TCT

21:33:46 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,24000 7,24
10 6,82400 68,24
25 5,46120 136,53
50 5,19260 259,63
100 4,77980 477,98
250 4,53028 1.132,57
500 4,36710 2.183,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16013TT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 3,27294
  • Digi-Reel® ? : MAX16013TT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.023 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback