Add To Favorites
Product Overview
Digi-Key Part Number MAX15006BATT+TCT-ND
Quantity Available 2.372
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX15006BATT+T

Description IC REG LDO 5V 50MA 6TDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 50mA 6-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 50mA
Voltage - Dropout (Typical) 0.3V @ 50mA
Number of Regulators 1
Voltage - Input Up to 40V
Current - Limit (Min) 80mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX15006BATT+TCT

05:36:57 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,92900 19,29
25 1,54280 38,57
50 1,46560 73,28
100 1,34990 134,99
250 1,28040 320,10
500 1,23414 617,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15006BATT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,92561
  • Digi-Reel® ? : MAX15006BATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.372 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback