Add To Favorites
Product Overview
Digi-Key Part Number MAX15006AATT+TCT-ND
Quantity Available 3.362
Can ship immediately

Factory Stock ?: 1.547
Manufacturer

Manufacturer Part Number

MAX15006AATT+T

Description IC REG LDO 3.3V 50MA 6TDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 50mA 6-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 50mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 4 V ~ 40 V
Current - Limit (Min) 80mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX15006AATT+TCT

22:00:14 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,79300 27,93
25 2,23640 55,91
50 2,12120 106,06
100 1,94840 194,84
250 1,85240 463,10
500 1,78522 892,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15006AATT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,34373
  • Digi-Reel® ? : MAX15006AATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.362 - Immediate
    1.547 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback