Add To Favorites
Product Overview
Digi-Key Part Number MAX1496EPI+-ND
Quantity Available 705
Can ship immediately

Factory Stock ?: 308
Manufacturer

Manufacturer Part Number

MAX1496EPI+

Description IC ADC 3.5DIGIT LED DRVR 28-DIP
Expanded Description ADC 3.5 Digit 50 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type ADC
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) 50
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
Additional Resources
Standard Package ? 14

19:16:20 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,19000 12,19
10 11,57500 115,75
50 11,50800 575,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback