Add To Favorites
Product Overview
Digi-Key Part Number MAX1490EBEPG+-ND
Quantity Available 611
Can ship immediately

Factory Stock ?: 3.568
Manufacturer

Manufacturer Part Number

MAX1490EBEPG+

Description IC RS485/RS422 DATA INTRFC 24DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 160Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 24-DIP (0.600", 15.24mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 16

04:31:25 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,01000 25,01
10 23,76500 237,65
25 22,15200 553,80
50 21,85460 1.092,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback