Add To Favorites
Product Overview
Digi-Key Part Number MAX1485EUB+-ND
Quantity Available 1.160
Can ship immediately

Factory Stock ?: 2.250
Manufacturer

Manufacturer Part Number

MAX1485EUB+

Description IC TXRX RS485/RS422 10-UMAX
Expanded Description 1/1 Transceiver Full RS422, RS485 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

14:28:20 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 2,43
10 2,30300 23,03
25 2,15240 53,81
50 2,11460 105,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1485EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 17.500 - Factory Stock ?
  • Unit Price: 2,00129
Send Feedback