Add To Favorites
Product Overview
Digi-Key Part Number MAX14840EATA+TCT-ND
Quantity Available 2.514
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX14840EATA+T

Description IC TXRX RS485 40MBPS 8TDFN
Expanded Description 1/1 Transceiver Half RS422, RS485 8-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 40Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX14840EATA+TCT
MAX14840EATAT

00:24:03 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,67000 4,67
10 4,40500 44,05
25 3,52240 88,06
50 3,34980 167,49
100 3,08100 308,10
250 2,92740 731,85
500 2,82182 1.410,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14840EATA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 2,11156
  • Digi-Reel® ? : MAX14840EATA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.514 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback