Add To Favorites
Product Overview
Digi-Key Part Number MAX1480BEPI+-ND
Quantity Available 533
Can ship immediately

Factory Stock ?: 9.674
Manufacturer

Manufacturer Part Number

MAX1480BEPI+

Description IC RS485/RS422 DATA INTRFC 28DIP
Expanded Description 1/1 Transceiver Half RS422, RS485 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 14

15:55:06 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,41000 21,41
10 20,33800 203,38
25 18,96560 474,14
50 18,70660 935,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback