Add To Favorites
Product Overview
Digi-Key Part Number MAX14777GTP+-ND
Quantity Available 2.011
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX14777GTP+

Description IC SWITCH QUAD SPST 20TQFN
Expanded Description 4 Circuit IC Switch 1:1 10 Ohm 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Beyond-the-Rails™
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm (Max)
Voltage - Supply, Single (V+) 3 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 40µs, 100µs
-3db Bandwidth 380MHz
Charge Injection 225pC
Channel Capacitance (CS(off), CD(off)) 12pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -101dB @ 100kHz
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

09:26:33 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,96400 29,64
25 2,76600 69,15
50 2,71880 135,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14777GTP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 30.000 - Factory Stock ?
  • Unit Price: 2,56770
Send Feedback