Add To Favorites
Product Overview
Digi-Key Part Number MAX14571EUD+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX14571EUD+

Description IC OVP/OVC ADJ HI ACCURACY TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MAX14571-73
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-TSSOP-EP
Power (Watts) -
Voltage - Working 36V
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 96

21:33:48 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,25000 3,25
10 3,09100 30,91
25 2,87960 71,99
50 2,79300 139,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14571EUD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,67786
Send Feedback