Add To Favorites
Product Overview
Digi-Key Part Number MAX14531EEWC+TCT-ND
Quantity Available 3.850
Can ship immediately

Factory Stock ?: 70.000
Manufacturer

Manufacturer Part Number

MAX14531EEWC+T

Description IC USB SWITCH DP3T 12WLP
Expanded Description Audio, USB Switch IC 2 Channel 12-WLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX14531E-34E
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio, USB
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 3 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 800MHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFBGA, WLCSP
Supplier Device Package 12-WLP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX14531EEWC+TCT

15:43:46 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,99000 4,99
10 4,71400 47,14
25 3,77080 94,27
50 3,58240 179,12
100 3,29960 329,96
250 3,12996 782,49
500 3,01682 1.508,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14531EEWC+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    70.000 - Factory Stock ?
  • Unit Price: 2,26260
  • Digi-Reel® ? : MAX14531EEWC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.850 - Immediate
    70.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback