Add To Favorites
Product Overview
Digi-Key Part Number MAX1444EHJ+-ND
Quantity Available 906
Can ship immediately

Factory Stock ?: 3.960
Manufacturer

Manufacturer Part Number

MAX1444EHJ+

Description IC ADC 10BIT 40MSPS 32-TQFP
Expanded Description 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 40M
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 360

12:10:14 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,62000 9,62
10 9,13700 91,37
25 8,52320 213,08
50 8,23500 411,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1444EHJ+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,90881
Send Feedback