Add To Favorites
Product Overview
Digi-Key Part Number MAX13431EETB+TCT-ND
Quantity Available 2.652
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13431EETB+T

Description IC TXRX RS422/485 16MBPS 10TDFN
Expanded Description 1/1 Transceiver Half RS422, RS485 10-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 16Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
You May Also Be Interested In
  • EP5382QI - Altera | 544-2874-1-ND DigiKey Electronics
  • EP5382QI
  • Altera
  • DC/DC CONVERTER 0.6-5.05V 4W
  • Unit Price 4,42000
  • 544-2874-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX13431EETB+TCT

08:14:30 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,93000 4,93
10 4,65500 46,55
25 3,72400 93,10
50 3,53200 176,60
100 3,25370 325,37
250 3,09056 772,64
500 2,97538 1.487,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13431EETB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,23635
  • Digi-Reel® ? : MAX13431EETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.652 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback