Add To Favorites
Product Overview
Digi-Key Part Number MAX13430EETB+TCT-ND
Quantity Available 2.697
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13430EETB+T

Description IC TXRX RS422/485 500KBPS 10TDFN
Expanded Description 1/1 Transceiver Half RS422, RS485 10-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX13430EETB+TCT

10:02:48 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 4,85
10 4,57800 45,78
25 3,66280 91,57
50 3,47400 173,70
100 3,20020 320,02
250 3,03968 759,92
500 2,92640 1.463,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13430EETB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,19954
  • Digi-Reel® ? : MAX13430EETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.697 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback