Add To Favorites
Product Overview
Digi-Key Part Number MAX13256ATB+TCT-ND
Quantity Available 2.296
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

MAX13256ATB+T

Description IC TRANSFORMER HBRIDGE 10TDFN
Expanded Description Half Bridge (2) Driver Transformers Power MOSFET 10-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (2)
Applications Transformers
Interface Logic
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 600 mOhm LS, 1 Ohm HS
Current - Output / Channel 850mA
Current - Peak Output -
Voltage - Supply 8 V ~ 36 V
Voltage - Load 8 V ~ 36 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Internal Oscillator, Status Flag, Watchdog Timer
Fault Protection Current Limiting, Over Temperature, UVLO
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX13256ATB+TCT

05:01:34 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,61000 6,61
10 6,23900 62,39
25 4,99080 124,77
50 4,74140 237,07
100 4,36710 436,71
250 4,14632 1.036,58
500 3,99278 1.996,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13256ATB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Factory Stock ?
  • Unit Price: 2,99458
  • Digi-Reel® ? : MAX13256ATB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.296 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback