Add To Favorites
Product Overview
Digi-Key Part Number MAX13223EEUP+CT-ND
Quantity Available 8.335
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX13223EEUP+T

Description IC TXRX RS-232 2TX/2RX 20-TSSOP
Expanded Description 2/2 Transceiver Full RS232 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX13223E
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX13223EEUP+CT

03:44:42 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,84000 7,84
10 7,39200 73,92
25 5,90960 147,74
50 5,61680 280,84
100 5,17310 517,31
250 4,90880 1.227,20
500 4,72946 2.364,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13223EEUP+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 3,54947
  • Digi-Reel® ? : MAX13223EEUP+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.335 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX13223EEUP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.367 - Immediate
  • Unit Price: 8,50000
Send Feedback