Add To Favorites
Product Overview
Digi-Key Part Number MAX13055EETI+-ND
Quantity Available 604
Can ship immediately

Factory Stock ?: 6.160
Manufacturer

Manufacturer Part Number

MAX13055EETI+

Description IC LEVEL TRANSLATOR 8CH QFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 28-TQFN-EP (3.5x5.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX13055E-58E
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.62 V ~ 3.2 V
Voltage - VCCB 2.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN-EP (3.5x5.5)
 
Additional Resources
Standard Package ? 55

15:47:41 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,32400 43,24
25 4,03080 100,77
50 3,89880 194,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13055EETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,05040
Send Feedback